Infineon IAUAN04S7N006 N-Channel MOSFET, 410 A, 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N006AUMA1
- RS Stock No.:
- 349-274
- Mfr. Part No.:
- IAUAN04S7N006AUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- Plus 1,960 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.888 | €19.44 |
| 50 - 95 | €3.694 | €18.47 |
| 100 + | €3.428 | €17.14 |
*price indicative
- RS Stock No.:
- 349-274
- Mfr. Part No.:
- IAUAN04S7N006AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 410A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-HSOF-5-1 | |
| Series | IAUAN04S7N006 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.57mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 94nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 179W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 410A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-HSOF-5-1 | ||
Series IAUAN04S7N006 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.57mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 94nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 179W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 410A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUAN04S7N006AUMA1
This D-sub connector contact is an essential component designed for reliable connectivity in various electronic applications. The female D-sub connector is suitable for wire sizes ranging from 0.64 to 0.32mm, accommodating specific project requirements. Made from durable copper alloy, this socket contact ensures efficient electrical performance, featuring gold plating over nickel for enhanced conductivity and resistance to corrosion.
Features & Benefits
• Manufactured with copper alloy for durability and conductivity
• Gold plated for increased resistance to corrosion and friction
• Designed for wire sizes between 0.64mm and 0.32mm for versatile use
• Offers a current rating of 5A for reliable power transmission
• Crimp termination method ensures secure and stable connections
• Compact contact size of 1.33mm fits well in confined spaces
Applications
• Ideal for automation equipment requiring secure electrical connections
• Utilised in industrial machinery for reliable data transmission
• Effective in telecommunications systems for effective signal transfer
• Suitable for instrumentation needing tight specifications
• Commonly used in control panels for effective wiring solutions
What type of tools are recommended for using this connector?
The crimp connector requires specific crimping tools as outlined in the catalogue for optimal installation, ensuring proper termination.
Can this connector be used in high-temperature environments?
While the product is made from durable materials, it is advisable to evaluate the specific environmental conditions to ensure performance and longevity.
What is the significance of gold plating in this connector?
The gold plating provides enhanced corrosion resistance and improved conductivity, ensuring stable and long-lasting connections in various applications.
What range of wire sizes can be accommodated?
This contact is designed to accommodate wire sizes from 0.64mm to 0.32mm, making it versatile for different projects and applications.
How does the crimping method affect installation?
The crimp termination method ensures a secure and lasting connection, reducing the risk of disconnections and maintaining performance in demanding environments.
Related links
- Infineon IAUAN04S7N005 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N005AUMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N008AUMA1
- Infineon IAUAN04S7N004 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-5 IAUAN04S7N004AUMA1
- Infineon IAUAN04S7N007 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N007AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA120N04S5N014AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA200N04S5N010AUMA1
