Infineon OptiMOS-TM7 N-Channel MOSFET, 290 A, 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N008AUMA1
- RS Stock No.:
- 349-276
- Mfr. Part No.:
- IAUAN04S7N008AUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.90
(exc. VAT)
€19.55
(inc. VAT)
Temporarily out of stock
- 1,980 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.18 | €15.90 |
| 50 - 95 | €3.022 | €15.11 |
| 100 - 495 | €2.794 | €13.97 |
| 500 - 995 | €2.576 | €12.88 |
| 1000 + | €2.482 | €12.41 |
*price indicative
- RS Stock No.:
- 349-276
- Mfr. Part No.:
- IAUAN04S7N008AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 290A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-HSOF-5-2 | |
| Series | OptiMOS-TM7 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.82mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Maximum Power Dissipation Pd | 133W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 290A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-HSOF-5-2 | ||
Series OptiMOS-TM7 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.82mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Maximum Power Dissipation Pd 133W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 290A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUAN04S7N008AUMA1
This solid state relay is a panel mount device designed for robust performance in industrial applications. It offers high load capacity with a maximum load current of 50A and can handle voltages ranging from 48V to 600V, making it suitable for diverse operational needs. The device features a compact design with dimensions of 22.5mm x 48mm x 85mm, ensuring it fits seamlessly into various control panels.
Features & Benefits
• Zero cross switching technology minimises electrical noise
• Thyristor relay for fast and efficient operation
• Extended operating temperature from -25°C to +60°C
• Supports a control voltage range of 15 to 24V DC
• Screw terminals provide secure and reliable connections
• Insulation voltage rated at 600V enhances safety compliance
Applications
• Ideal for motor control requiring reliable switching
• Used in automation systems for effective load management
• Suitable for thermal and resistive load
• Compatible with load monitoring solutions for increased efficiency
How does the zero cross switching feature improve performance?
The zero cross switching feature allows the relay to turn on precisely when the voltage is close to zero, reducing electrical noise and extending the lifespan of connected devices.
What is the significance of the temperature range for operational reliability?
The wide operating temperature
What terminal types are utilised for connections and maintenance?
It employs screw-type terminals for main current and auxiliary circuits, allowing for secure connections that can accommodate various conductor sizes.
What measures are in place to ensure safety during operation?
The device is equipped with a protection class of IP20, offering touch protection and preventing dust ingress, which is essential for maintaining operational safety in an industrial environment.
Related links
- Infineon IAUAN04S7N007 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N007AUMA1
- Infineon IAUAN04S7N005 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N005AUMA1
- Infineon IAUAN04S7N004 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-5 IAUAN04S7N004AUMA1
- Infineon IAUAN04S7N006 N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N006AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA120N04S5N014AUMA1
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA200N04S5N010AUMA1
