Infineon IAUCN04S7L006 N-Channel MOSFET, 380 A, 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7L006ATMA1
- RS Stock No.:
- 349-283
- Mfr. Part No.:
- IAUCN04S7L006ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.82
(exc. VAT)
€18.23
(inc. VAT)
Temporarily out of stock
- 4,740 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.964 | €14.82 |
| 50 - 95 | €2.818 | €14.09 |
| 100 - 495 | €2.606 | €13.03 |
| 500 - 995 | €2.40 | €12.00 |
| 1000 + | €2.308 | €11.54 |
*price indicative
- RS Stock No.:
- 349-283
- Mfr. Part No.:
- IAUCN04S7L006ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 380A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PG-TDSON-8-43 | |
| Series | IAUCN04S7L006 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.84mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 95nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 164W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 380A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PG-TDSON-8-43 | ||
Series IAUCN04S7L006 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.84mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 95nC | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 164W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 380A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L006ATMA1
This contactor is a robust component designed for industrial automation applications. With a coil voltage of 127V and rated for 400V AC, it offers a compact footprint measuring 160mm in width and 225mm in depth. This versatile 3-pole contactor supports high current applications up to 500A, ensuring reliable operation in demanding environments.
Features & Benefits
• Designed for high performance with a 500A contact current rating
• Enhanced insulation voltage of 1000V for robust safety
• Surges withstand voltage rated at 8kV for reliable operation
• Efficient in varying temperatures, operating from -25°C to +60°C
• Facilitates easy surface mounting for versatile installation
• Features auxiliary contacts for increased functionality in control circuits
Applications
• Used for motor control in industrial machinery
• Suitable for switching high current electrical loads
• Effective in automation systems requiring reliable distribution
• Applicable in environments with extreme temperature fluctuations
• Ideal for use in power distribution panels and motor starters
What operational capabilities does it provide for high current applications?
It supports a maximum operational current of 500A, making it suitable for heavy-duty industrial tasks where high current switching is necessary.
How does it perform under extreme conditions?
This contactor operates effectively in temperatures ranging from -25°C to +60°C, ensuring functionality in various environmental conditions.
What are the benefits of using auxiliary contacts with this contactor?
The auxiliary contacts enable additional control and monitoring functions, which enhance the overall operational flexibility in controlling auxiliary devices.
What installation requirements should be considered for optimal performance?
The contactor should be surface mounted and requires specific spacing for heat dissipation and safety, ensuring reliable performance during operation.
Related links
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN08S7N019ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
- Infineon OptiMOSTM N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7L005ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOSTM N-Channel Power MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8
- Infineon ISC N-Channel N-Channel Mosfet 120 V Enhancement, 8-Pin PG-TDSON-8 ISC078N12NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC035N10NM5LF2ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC105N15LS5ATMA1
