Infineon OptiMOS-TM7 N-Channel MOSFET, 200 A, 80 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN08S7N019ATMA1
- RS Stock No.:
- 349-165
- Mfr. Part No.:
- IAUCN08S7N019ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.00
(exc. VAT)
€22.15
(inc. VAT)
In Stock
- 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.60 | €18.00 | - |
| 50 - 95 | €3.424 | €17.12 | 4% |
| 100 + | €3.166 | €15.83 | 12% |
*price indicative
- RS Stock No.:
- 349-165
- Mfr. Part No.:
- IAUCN08S7N019ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS-TM7 | |
| Package Type | PG-TDSON-8-43 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Power Dissipation Pd | 169W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS-TM7 | ||
Package Type PG-TDSON-8-43 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Power Dissipation Pd 169W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 200A Maximum Continuous Drain Current, 80V Maximum Drain Source Voltage - IAUCN08S7N019ATMA1
This display panel is a multi-functional device designed for automation and control in various settings. The Siemens display panel showcases a capacitive touch screen with a size of 5 inches and a resolution of 480 x 854 pixels. With dimensions of 86mm x 148.8mm x 11.5mm, it can operate within a supply voltage This panel combines cutting-edge technology with user-friendly features to enhance operational efficiency.
Features & Benefits
• Interaction through a 5-inch colour capacitive touch screen improves user experience
• Supports operation in both horisontal and vertical orientations, increasing flexibility
• Capable of controlling lighting and environmental settings, streamlining management
• Configurable navigation for up to 15 function pages allows personalised use
• Incorporated proximity sensor adjusts brightness for energy efficiency
• Customisable wallpapers and icons enhance aesthetic coherence and usability
Applications
• Used for controlling lighting systems and blinds
• Ideal for monitoring and managing room temperature and ventilation
• Functions seamlessly as an interface for VRF air conditioning systems
• Effective in settings requiring energy metering and environmental monitoring
• Suitable for alarm handling and managing scene settings for enhanced functionality
What supply voltage is necessary for optimal performance?
The device requires a supply voltage ranging between 12 to 30V DC to function properly.
How many function pages can be configured for specialised tasks?
A maximum of 15 function pages can be configured to cater to different operational tasks, allowing a tailored user experience.
What are the maximum operating temperature limits for reliable operation?
The display panel operates efficiently in environments with temperatures between -5°C and +45°C.
How can the display contribute to energy efficiency?
The built-in proximity sensor automatically adjusts screen brightness based on user presence, conserving energy when not in use.
Related links
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N005ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7N006ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L019ATMA1
