Infineon OptiMOS 5 N-Channel Power MOSFET, 76 A, 150 V Enhancement, 8-Pin PG-TDSON-8 BSC105N15LS5ATMA1
- RS Stock No.:
- 349-397
- Mfr. Part No.:
- BSC105N15LS5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.62
(exc. VAT)
€22.91
(inc. VAT)
In Stock
- 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.724 | €18.62 |
| 50 - 95 | €3.54 | €17.70 |
| 100 - 495 | €3.274 | €16.37 |
| 500 - 995 | €3.016 | €15.08 |
| 1000 + | €2.908 | €14.54 |
*price indicative
- RS Stock No.:
- 349-397
- Mfr. Part No.:
- BSC105N15LS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 76A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PG-TDSON-8 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 76A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PG-TDSON-8 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon OptiMOS 5 power MOSFET logic level 150 V family offers the same excellent performance of the OptiMOS 5 150 V products with the capability of operating with just 4.5 V of Vgs. Its features an improved thermal management and less system complexity.
Very low switching losses
Tailored to SR that provide 5 V
Highly efficient designs
Related links
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC152N15LS5ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC088N15LS5ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOS 7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-53 IAUCN08S7N013ATMA1
- Infineon OptiMOSTM N-Channel Power MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8
- Infineon OptiMOS-TM5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8-61 IAUCN10S5L280DATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
