Infineon OptiMOS N-Channel MOSFET, 73 A, 30 V Enhancement, 3-Pin PG-TO252-3 IPD040N03LF2SATMA1
- RS Stock No.:
- 349-430
- Mfr. Part No.:
- IPD040N03LF2SATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €7.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.20
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.42 | €14.20 | - |
| 100 - 240 | €1.35 | €13.50 | €7.00 |
| 250 - 490 | €1.25 | €12.50 | €42.50 |
| 500 - 990 | €1.15 | €11.50 | €135.00 |
| 1000 + | €1.109 | €11.09 | €311.00 |
*price indicative
- RS Stock No.:
- 349-430
- Mfr. Part No.:
- IPD040N03LF2SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 73A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS | |
| Package Type | PG-TO252-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.05mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 73A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS | ||
Package Type PG-TO252-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.05mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon StrongIRFET 2 power MOSFET 30 V technology features a best in class RDS(on) of 4 mOhm in a DPAK package. This product addresses a broad range of applications from low to high switching frequency.
General purpose products
Excellent robustness
Broad availability at distributors
Standard packages and pin out
High manufacturing and supply standards
Related links
- Infineon OptiMOS N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R1K0PFD7SAUMA1
- Infineon OptiMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO252-3 IPD95R1K2P7ATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD047N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3 IPD046N08N5ATMA1
- Infineon OptiMOS N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R180CM8XTMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD020N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 3-Pin PG-TO252-3 IPD023N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO252-3 IPD60R600CM8XTMA1
