Infineon OptiMOS N-Channel MOSFET, 18 A, 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R180CM8XTMA1

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.93

(exc. VAT)

€17.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.786€13.93-
50 - 95€2.644€13.225%
100 - 495€2.45€12.2512%
500 - 995€2.254€11.2719%
1000 +€2.174€10.8721%

*price indicative

RS Stock No.:
348-988
Mfr. Part No.:
IPD60R180CM8XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

600V

Package Type

PG-TO252-3

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.18Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Maximum Power Dissipation Pd

127W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY

Infineon OptiMOS Series MOSFET, 600V Drain Source Voltage, 18A Continuous Drain Current - IPD60R180CM8XTMA1


This MOSFET is a high-voltage N-channel transistor designed for switching and power conversion in surface-mount assemblies. It operates across a wide temperature span and is intended for demanding electronic environments where robust voltage handling and compact mounting are required.

Features and Benefits:


• 600V drain-to-source rating enables high-voltage switching applications
• 18A continuous drain current supports substantial load currents
• 0.18 Ω low on-resistance reduces conduction losses in power circuits
• 127W maximum dissipation allows higher power throughput
• 20V gate threshold supports standard gate-drive voltages
• 17 nC typical gate charge permits fast switching with manageable drive energy

Applications


• Suitable for high-voltage power supplies and converters
• Ideal for industrial motor-drive switching stages
• Used with DC-DC converters in energy management systems
• Can be used for inverter front-ends in renewable installations
• Appropriate for compact surface-mount power modules

What package type is used for efficient PCB mounting?


It is supplied in a TO-252 style surface-mount package with three pins for streamlined board assembly.

How does it cope with extreme ambient conditions?


The device is rated to function from -55 °C up to 150 °C, accommodating elevated junction temperatures in thermally constrained designs.

What gate-drive considerations should be made for switching performance?


Drive circuits should provide up to 20V gate-to-source excursion and account for the 17 nC gate charge when sizing driver current and transition times.

Is this device suitable for automotive-certified systems?


It is not specified to meet automotive standards and should be evaluated against automotive regulatory requirements before use in certified vehicle systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy