Infineon OptiMOS N-Channel MOSFET, 4.7 A, 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R1K0PFD7SAUMA1

Subtotal (1 reel of 2500 units)*

€762.50

(exc. VAT)

€937.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.305€762.50

*price indicative

RS Stock No.:
273-3009
Mfr. Part No.:
IPD60R1K0PFD7SAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.7A

Maximum Drain Source Voltage Vds

600V

Series

OptiMOS

Package Type

PG-TO252-3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

26W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

6nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon 600V cool MOS PFD7 super junction MOSFET complements the cool MOS 7 offering for consumer applications. The products come with an integrated fast body diode ensuring a robust device. The fast body diode and Infineon's industry-leading SMD pac

BOM cost reduction and easy manufacturing

Robustness and reliability

Easy to select the right parts for design fine-tuning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy