Semikron Danfoss SEMITOP SiC Power Module, 92 A, 1.2 kV SEMITOPE1 SK80MLLE120CR03TE1
- RS Stock No.:
- 351-855
- Mfr. Part No.:
- SK80MLLE120CR03TE1
- Manufacturer:
- Semikron Danfoss
Subtotal (1 unit)*
€138.74
(exc. VAT)
€170.65
(inc. VAT)
Temporarily out of stock
- 56 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.74 |
*price indicative
- RS Stock No.:
- 351-855
- Mfr. Part No.:
- SK80MLLE120CR03TE1
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 92A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SEMITOP | |
| Package Type | SEMITOPE1 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Forward Voltage Vf | 4.58V | |
| Typical Gate Charge Qg @ Vgs | 236nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL/IEC 61340 | |
| Width | 34mm | |
| Height | 12mm | |
| Length | 63mm | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 92A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SEMITOP | ||
Package Type SEMITOPE1 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 15V | ||
Forward Voltage Vf 4.58V | ||
Typical Gate Charge Qg @ Vgs 236nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL/IEC 61340 | ||
Width 34mm | ||
Height 12mm | ||
Length 63mm | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET WS chopper or booster features a 77 A current rating and is simple to drive with a +15V gate voltage. It includes a SiC Schottky diode and utilizes new PEP diode technology for enhanced power and environmental robustness. An integrated NTC temperature sensor ensures efficient thermal monitoring, and it is UL recognized under file no. E63532.
Optimized design for superior thermal performance
Extremely low inductance design
Press-Fit contact technology
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOPE1 SK80MB120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK250MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKM125KD12SC
