Semikron Danfoss SEMITOP SiC Power Module, 264 A, 1.2 kV SKM125KD12SC
- RS Stock No.:
- 351-863
- Mfr. Part No.:
- SKM125KD12SC
- Manufacturer:
- Semikron Danfoss
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 351-863
- Mfr. Part No.:
- SKM125KD12SC
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 264A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SEMITOP | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.98V | |
| Maximum Operating Temperature | 150°C | |
| Length | 106mm | |
| Height | 31mm | |
| Width | 62mm | |
| Standards/Approvals | IEC 60747-1, UL | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 264A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SEMITOP | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.98V | ||
Maximum Operating Temperature 150°C | ||
Length 106mm | ||
Height 31mm | ||
Width 62mm | ||
Standards/Approvals IEC 60747-1, UL | ||
- COO (Country of Origin):
- IT
The Semikron SiC Schottky diode rectifier features a 264 A current rating and improved thermal performance with an aluminum nitride AlN substrate. UL recognized under file no. E63532.
Full Silicon Carbide power module
1200V SiC Schottky FWDs
High frequency rectifier
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MD120CR03ETE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK30DMD120RM04ETE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOPE1 SK80MLLE120CR03TE1
