Infineon IMZA65 N-Channel MOSFET, 64 A, 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R026M2HXKSA1

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€15.59

(exc. VAT)

€19.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.59-
10 - 99€14.0210%
100 +€12.9516%

*price indicative

RS Stock No.:
351-870
Mfr. Part No.:
IMZA65R026M2HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

64A

Output Power

227W

Maximum Drain Source Voltage Vds

650V

Series

IMZA65

Package Type

PG-TO247-4

Mount Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC for Industrial Applications

Width

21.1mm

Length

15.9mm

Height

5.1mm

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon CoolSiC MOSFET 650 V, 26 mΩ G2 in a TO-247-4 package builds on the strengths of Generation 1 technology and enables the accelerated system design of more cost optimized, efficient, compact, and reliable solutions. Generation 2 comes with significant improvements in key figures-of-merit for both, hard-switching operation and soft-switching topologies, suitable for all common combinations of AC-DC, DC-DC, and DC-AC stages.

Excellent figures of merit (FOMs)

Best in class RDS(on)

High robustness and overall quality

Flexible driving voltage range

Support for unipolar driving (VGSoff=0)

Best immunity against turn-on effects

Improved package interconnect with .XT

4-pin package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy