Infineon IGOT65 N-Channel MOSFET, 28 A, 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R055D2AUMA1
- RS Stock No.:
- 351-879
- Mfr. Part No.:
- IGOT65R055D2AUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.64 |
| 10 - 99 | €5.96 |
| 100 - 499 | €5.51 |
| 500 - 999 | €5.11 |
| 1000 + | €4.58 |
*price indicative
- RS Stock No.:
- 351-879
- Mfr. Part No.:
- IGOT65R055D2AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IGOT65 | |
| Package Type | PG-DSO-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Maximum Drain Source Resistance Rds | 0.066Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Power Dissipation Pd | 89W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IGOT65 | ||
Package Type PG-DSO-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Maximum Drain Source Resistance Rds 0.066Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Power Dissipation Pd 89W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
The Infineon GaN power transistor allows for increased efficiency at high-frequency operation. As part of the CoolGaN 650 V G5 family, it meets the highest quality standards, enabling highly reliable designs with superior efficiency. Housed in a top-side cooled DSO package, it is designed for optimal power dissipation in various industrial applications.
650 V e-mode power transistor
Ultrafast switching
No reverse-recovery charge
Capable of reverse conduction
Low gate charge, low output charge
Superior commutation ruggedness
Low dynamic RDS(on)
High ESD robustness: 2 kV HBM - 1 kV CDM
Top-side cooled package
JEDEC qualified (JESD47, JESD22)
Related links
- Infineon IGOT65 N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R035D2AUMA1
- Infineon IGOT65 N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R025D2AUMA1
- Infineon IGOT65 N-Channel MOSFET 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R045D2AUMA1
- Infineon CoolGaN Power Transistor 600 V Enhancement, 20-Pin PG-DSO-20-85 IGO60R070D1AUMA2
- Infineon CoolGaN Power Transistor 600 V Enhancement, 20-Pin PG-DSO-20-85
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R075M2HXTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R099CFD7XTMA1
- Infineon AC-DC 20-Pin, PG-DSO-20
