Infineon IGOT65 N-Channel MOSFET, 34 A, 650 V Enhancement, 20-Pin PG-DSO-20 IGOT65R045D2AUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.39

(exc. VAT)

€10.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 799 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.39
10 - 99€7.55
100 - 499€6.96
500 - 999€6.46
1000 +€5.80

*price indicative

RS Stock No.:
351-880
Mfr. Part No.:
IGOT65R045D2AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

650V

Series

IGOT65

Package Type

PG-DSO-20

Mount Type

Surface

Pin Count

20

Maximum Drain Source Resistance Rds

0.054Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

109W

Maximum Gate Source Voltage Vgs

10V

Typical Gate Charge Qg @ Vgs

6nC

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC

Automotive Standard

No

COO (Country of Origin):
ID
The Infineon GaN power transistor allows for increased efficiency at high-frequency operation. As part of the CoolGaN 650 V G5 family, it meets the highest quality standards, enabling highly reliable designs with superior efficiency. Housed in a top-side cooled DSO package, it is designed for optimal power dissipation in various industrial applications.

650 V e-mode power transistor

Ultrafast switching

No reverse-recovery charge

Capable of reverse conduction

Low gate charge, low output charge

Superior commutation ruggedness

Low dynamic RDS(on)

High ESD robustness: 2 kV HBM - 1 kV CDM

Top-side cooled package

JEDEC qualified (JESD47, JESD22)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy