Infineon IQD0 N-Channel MOSFET, 151 A, 150 V Enhancement, 8-Pin PG-WHSON-8 IQD063N15NM5SCATMA1
- RS Stock No.:
- 351-914
- Mfr. Part No.:
- IQD063N15NM5SCATMA1
- Manufacturer:
- Infineon
Add 20 more to save €13.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.36
(exc. VAT)
€16.44
(inc. VAT)
- 4,970 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.68 | €13.36 | - |
| 20 - 198 | €6.01 | €12.02 | €13.40 |
| 200 - 998 | €5.545 | €11.09 | €227.00 |
| 1000 - 1998 | €5.14 | €10.28 | €1,540.00 |
| 2000 + | €4.61 | €9.22 | €4,140.00 |
*price indicative
- RS Stock No.:
- 351-914
- Mfr. Part No.:
- IQD063N15NM5SCATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 151A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PG-WHSON-8 | |
| Series | IQD0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.32mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 333W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 750μm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, JEDEC, Halogen‐Free According to IEC61249‐2‐21 | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 151A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PG-WHSON-8 | ||
Series IQD0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.32mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 333W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Height 750μm | ||
Length 5mm | ||
Standards/Approvals RoHS, JEDEC, Halogen‐Free According to IEC61249‐2‐21 | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IQD0 N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WHSON-8 IQD020N10NM5SCATMA1
- Infineon IQD0 N-Channel MOSFET 150 V Enhancement, 9-Pin PG-WHTFN-9 IQD063N15NM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE022N06LM5SCATMA1
- Infineon IQD0 N-Channel MOSFET 100 V Enhancement, 9-Pin PG-WHTFN-9 IQD020N10NM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
