Infineon IPQC60 N-Channel MOSFET, 174 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T010S7AXTMA1
- RS Stock No.:
- 351-946
- Mfr. Part No.:
- IPQC60T010S7AXTMA1
- Manufacturer:
- Infineon
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€25.63
(exc. VAT)
€31.52
(inc. VAT)
- Plus 750 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.63 | - |
| 10 - 99 | €23.08 | 9% |
| 100 + | €21.28 | 16% |
*price indicative
- RS Stock No.:
- 351-946
- Mfr. Part No.:
- IPQC60T010S7AXTMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 174A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-HDSOP-22 | |
| Series | IPQC60 | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 0.01Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 694W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 820mV | |
| Typical Gate Charge Qg @ Vgs | 318nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.35mm | |
| Width | 10.43mm | |
| Standards/Approvals | AEC Q101 | |
| Length | 15.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 174A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-HDSOP-22 | ||
Series IPQC60 | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 0.01Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 694W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 820mV | ||
Typical Gate Charge Qg @ Vgs 318nC | ||
Maximum Operating Temperature 150°C | ||
Height 2.35mm | ||
Width 10.43mm | ||
Standards/Approvals AEC Q101 | ||
Length 15.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IPQC60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T010S7XTMA1
- Infineon IPDQ60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T010S7AXTMA1
- Infineon IPDQ60 N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T010S7XTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R140M1HXUMA1
- Infineon IPD N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7XTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R016M1HXUMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R060M1HXUMA1
- Infineon IPD N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T040S7AXTMA1
