STMicroelectronics N-Channel STL160 N-Channel MOSFET, 160 A, 60 V Enhancement, 8-Pin PowerFLAT STL160N6LF7
- RS Stock No.:
- 358-982
- Mfr. Part No.:
- STL160N6LF7
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€2,244.00
(exc. VAT)
€2,760.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.748 | €2,244.00 |
*price indicative
- RS Stock No.:
- 358-982
- Mfr. Part No.:
- STL160N6LF7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Operating Frequency | 1MHz | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Output Power | 125W | |
| Series | STL160 | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | N-Channel | |
| Height | 900μm | |
| Length | 4.8mm | |
| Width | 6.1mm | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Operating Frequency 1MHz | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 60V | ||
Output Power 125W | ||
Series STL160 | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration N-Channel | ||
Height 900μm | ||
Length 4.8mm | ||
Width 6.1mm | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel Power MOSFET, based on STripFET F7 technology, delivers exceptionally low on-state resistance (RDS(on)) for enhanced efficiency. Its design ensures reduced capacitance and gate charge, enabling Faster and more efficient switching with excellent EMI immunity.
Excellent FoM
Low Crss by Ciss ratio for EMI immunity
High avalanche ruggedness
Logic level VGS
Related links
- STMicroelectronics N-Channel STL160 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL160N6LF7
- STMicroelectronics N-Channel STL N-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL170N4LF8
- STMicroelectronics N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL120N10F8
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT STL10N60M6
- STMicroelectronics N-Channel MOSFET 80 V Enhancement, 8-Pin PowerFLAT STL105N8F7AG
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL110N10F7
- STMicroelectronics N-Channel MOSFET 80 V Enhancement Mode, 8-Pin PowerFLAT STL190N8F8
