Taiwan Semiconductor Common Drain TSM6968D 2 N-Channel MOSFET, 6.5 A, 20 V Enhancement, 8-Pin TSSOP TSM6968DCA RVG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
398-449
Mfr. Part No.:
TSM6968DCA RVG
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

20V

Series

TSM6968D

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

20nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.04W

Minimum Operating Temperature

-55°C

Transistor Configuration

Common Drain

Maximum Operating Temperature

150°C

Width

3.1mm

Standards/Approvals

ESD Protected 2KV

Length

4.5mm

Height

1.05mm

Number of Elements per Chip

2

Automotive Standard

No

Dual N-Channel Power MOSFET, Taiwan Semiconductor


MOSFET Transistors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy