DiodesZetex Common Drain 2 N-Channel MOSFET, 6 A, 24 V Enhancement, 4-Pin X1-WLB1818 DMN2023UCB4-7

Subtotal (1 reel of 3000 units)*

€690.00

(exc. VAT)

€840.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.23€690.00

*price indicative

RS Stock No.:
165-8417
Mfr. Part No.:
DMN2023UCB4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

24V

Package Type

X1-WLB1818

Mount Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V, -12V

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

1.45W

Maximum Operating Temperature

150°C

Transistor Configuration

Common Drain

Width

1.8mm

Height

240μm

Length

1.8mm

Number of Elements per Chip

2

COO (Country of Origin):
CN

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy