Microchip VN2460 N-Channel Single MOSFETs, 250 mA, 600 V Enhancement, 3-Pin SOT-89 VN2460N8-G
- RS Stock No.:
- 598-312
- Mfr. Part No.:
- VN2460N8-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€2,760.00
(exc. VAT)
€3,400.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.38 | €2,760.00 |
*price indicative
- RS Stock No.:
- 598-312
- Mfr. Part No.:
- VN2460N8-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | VN2460 | |
| Package Type | SOT-89 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Series VN2460 | ||
Package Type SOT-89 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Height 1.6mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
The Microchip N Channel enhancement-mode vertical MOSFET is a normally-off transistor that uses a vertical DMOS structure and a well-proven silicon-gate manufacturing process. This combination provides the power handling capabilities of bipolar transistors while offering the high input impedance and positive temperature coefficient typical of MOS devices. As with all MOS structures, the device is free from thermal runaway and thermally induced secondary breakdown, ensuring reliable performance even under demanding conditions.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Excellent thermal stability
Integral source drain diode
High input impedance and high gain
Related links
- Microchip VN2460 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip DN3525 N-Channel Single MOSFETs 250 V Depletion, 3-Pin SOT-89 DN3525N8-G
- Microchip TN2510 N-Channel Single MOSFETs 100 V Enhancement, 3-Pin SOT-89 TN2510N8-G
- Infineon BSS N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-89 BSS225H6327FTSA1
- Microchip DN3135 N-Channel Single MOSFETs 350 V Depletion, 3-Pin SOT-89 DN3135N8-G
- Microchip 2N7002 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 2N7002-G
- Vishay SQ2308FES N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2308FES-T1_GE3
- Vishay SQ2308FES N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
