Microchip TN2510 N-Channel Single MOSFETs, 730 mA, 100 V Enhancement, 3-Pin SOT-89 TN2510N8-G
- RS Stock No.:
- 649-584
- Mfr. Part No.:
- TN2510N8-G
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.244 | €6.22 |
| 50 - 245 | €1.094 | €5.47 |
| 250 - 495 | €0.982 | €4.91 |
| 500 + | €0.832 | €4.16 |
*price indicative
- RS Stock No.:
- 649-584
- Mfr. Part No.:
- TN2510N8-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 730mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-89 | |
| Series | TN2510 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Lead (Pb)-free/RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 730mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-89 | ||
Series TN2510 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Lead (Pb)-free/RoHS | ||
Automotive Standard No | ||
The Microchip Low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip VN2460 N-Channel Single MOSFETs 600 V Enhancement, 3-Pin SOT-89 VN2460N8-G
- Microchip DN3135 N-Channel Single MOSFETs 350 V Depletion, 3-Pin SOT-89 DN3135N8-G
- Microchip DN3525 N-Channel Single MOSFETs 250 V Depletion, 3-Pin SOT-89 DN3525N8-G
- Microchip 2N7002 N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 2N7002-G
- Vishay SQ2308FES N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2308FES-T1_GE3
- Vishay SQ2308FES N-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- STMicroelectronics Single PD84001 N-Channel MOSFET 18 V Enhancement, 3-Pin SOT-89 PD84001
- Microchip TP2510 Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-89 TP2510N8-G
