Microchip Dual N Channel TD9944 1 Dual N-Channel MOSFET Arrays, 2.8 A, 240 V Enhancement, 8-Pin SOIC TD9944TG-G
- RS Stock No.:
- 598-332
- Mfr. Part No.:
- TD9944TG-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€5,623.20
(exc. VAT)
€6,916.80
(inc. VAT)
- Shipping from 01 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €1.704 | €5,623.20 |
*price indicative
- RS Stock No.:
- 598-332
- Mfr. Part No.:
- TD9944TG-G
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Dual N | |
| Product Type | MOSFET Arrays | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | SOIC | |
| Series | TD9944 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.8V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual N Channel | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 4.9mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Dual N | ||
Product Type MOSFET Arrays | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type SOIC | ||
Series TD9944 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.8V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual N Channel | ||
Height 1.75mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 4.9mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
Related links
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 N-Channel MOSFET 100 V Dual N, 8-Pin SuperSO8
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8 IRF7831TRPBF
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8
- Infineon Dual OptiMOS 1 Type P 2.3 A 6-Pin TSOP BSL308CH6327XTSA1
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF8313TRPBF
- Infineon Dual N Channel Mosfet HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8 IRF7341GTRPBF
- Infineon Dual N Channel Normal Level IPG 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
