ROHM HT8KE6 2 N-Channel MOSFET Arrays, 12.5 A, 100 V Enhancement, 8-Pin HSMT-8 HT8KE6HTB1
- RS Stock No.:
- 646-615
- Mfr. Part No.:
- HT8KE6HTB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.781 | €7.81 |
| 100 - 490 | €0.688 | €6.88 |
| 500 - 990 | €0.617 | €6.17 |
| 1000 + | €0.488 | €4.88 |
*price indicative
- RS Stock No.:
- 646-615
- Mfr. Part No.:
- HT8KE6HTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET Arrays | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HT8KE6 | |
| Package Type | HSMT-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 14W | |
| Typical Gate Charge Qg @ Vgs | 6.3nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Halogen Free, Pb Free | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET Arrays | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HT8KE6 | ||
Package Type HSMT-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 14W | ||
Typical Gate Charge Qg @ Vgs 6.3nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Halogen Free, Pb Free | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ROHM Power MOSFET with low on resistance and High power small mould package suitable for Switching and Motor drives applications.
Pb free plating
RoHS compliant
Halogen Free
100% Rg and UIS tested
Related links
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
- ROHM HT8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 HT8KE6TB1
- ROHM HT8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC6TB1
- ROHM HT8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 HT8KE5TB1
- ROHM RH6 1 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- ROHM R65 1 N-Channel MOSFET 30 V Enhancement, 8-Pin HSMT-8 RH6E040BGTB1
- ROHM RQ3 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L070BGTB1
- ROHM RQ3 N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
