ROHM RQ3 N-Channel MOSFET, 20 A, 60 V Enhancement, 8-Pin HSMT-8 RQ3L070BGTB1

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
264-477
Mfr. Part No.:
RQ3L070BGTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

60V

Package Type

HSMT-8

Series

RQ3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

24.7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Power Dissipation Pd

15W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM power MOSFET 60V 20A offers low on-resistance, making it ideal for primary side switching, motor drives, and DC-DC converters.

Low on-resistance

Small Surface Mount Package

Pb-free plating and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy