STMicroelectronics Single PD84001 N-Channel MOSFET, 1.5 A, 18 V Enhancement, 3-Pin SOT-89 PD84001

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-8221
Mfr. Part No.:
PD84001
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Operating Frequency

870MHz

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

18V

Series

PD84001

Package Type

SOT-89

Mount Type

Surface

Pin Count

3

Channel Mode

Enhancement

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

4.6mm

Height

1.6mm

Standards/Approvals

No

Width

2.6mm

Typical Power Gain

15dB

Automotive Standard

No

COO (Country of Origin):
CN

RF MOSFET Transistors, STMicroelectronics


The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy