Vishay SQJ738EP Dual N-Channel Single MOSFETs, 123 A, 40 V Enhancement, 4-Pin PowerPAK
- RS Stock No.:
- 653-067
- Mfr. Part No.:
- SQJ738EP-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- 2,998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €2.17 |
| 10 - 24 | €2.10 |
| 25 - 99 | €2.08 |
| 100 - 499 | €1.75 |
| 500 + | €1.66 |
*price indicative
- RS Stock No.:
- 653-067
- Mfr. Part No.:
- SQJ738EP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Dual N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 123A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQJ738EP | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.00317Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 93W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 5.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Dual N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 123A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQJ738EP | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.00317Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 93W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 5.09mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay automotive-grade dual N-channel MOSFET designed for high-efficiency switching in demanding environments. It supports up to 40 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Packaged in PowerPAK SO-8L, it utilizes TrenchFET Gen IV technology for enhanced thermal and electrical performance.
AEC Q101 qualified
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SQJ738EP-T1_GE3
- Vishay SQJ190 N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJQ114EL N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJQ140ER N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
