Vishay SQJ738EP Dual N-Channel Single MOSFETs, 123 A, 40 V Enhancement, 4-Pin PowerPAK SQJ738EP-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-066
Mfr. Part No.:
SQJ738EP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Dual N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

123A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK

Series

SQJ738EP

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00317Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

93W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

56nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Width

5.09mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade dual N-channel MOSFET designed for high-efficiency switching in demanding environments. It supports up to 40 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Packaged in PowerPAK SO-8L, it utilizes TrenchFET Gen IV technology for enhanced thermal and electrical performance.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy