Vishay SQJA61EP Type P-Channel Single MOSFETs, -54.5 A, 60 V Enhancement, 4-Pin PowerPAK
- RS Stock No.:
- 653-123
- Mfr. Part No.:
- SQJA61EP-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.73
(exc. VAT)
€2.13
(inc. VAT)
In Stock
- 2,974 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €1.73 |
| 25 - 99 | €1.66 |
| 100 - 499 | €1.63 |
| 500 - 999 | €1.40 |
| 1000 + | €1.31 |
*price indicative
- RS Stock No.:
- 653-123
- Mfr. Part No.:
- SQJA61EP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | -54.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK | |
| Series | SQJA61EP | |
| Mount Type | PCB | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0121Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Maximum Power Dissipation Pd | 68W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Width | 5.13mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id -54.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK | ||
Series SQJA61EP | ||
Mount Type PCB | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0121Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Maximum Power Dissipation Pd 68W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Width 5.13mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Vishay automotive-grade P-channel MOSFET designed for high-efficiency switching in demanding environments. It supports up to 60 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Packaged in PowerPAK SO-8L, it utilizes TrenchFET technology for optimized electrical and thermal performance.
AEC Q101 qualified
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK SQJA61EP-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQS201CENW Type P-Channel Single MOSFETs -100 V Enhancement, 8-Pin PowerPAK
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK SQJ131ELP-T1_GE3
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ443AEP-T1_GE3
