Vishay SI8818EDB N-Channel Single MOSFETs, 2.2 A, 30 V Enhancement, 4-Pin PowerPAK

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.24

(exc. VAT)

€0.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,970 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€0.24
25 - 99€0.20
100 - 499€0.19
500 - 999€0.16
1000 +€0.14

*price indicative

RS Stock No.:
653-091
Mfr. Part No.:
SI8818EDB-T2-E1
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

2.2A

Maximum Drain Source Voltage Vds

30V

Series

SI8818EDB

Package Type

PowerPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.143Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

2.4nC

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.9W

Maximum Operating Temperature

150°C

Height

390μm

Standards/Approvals

No

Width

800μm

Length

800μm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-channel MOSFET designed for ultra-compact, high-efficiency switching in space-constrained systems. It supports up to 30 V drain-source voltage. Packaged in MICRO FOOT 0.8 mm x 0.8 mm, it utilizes TrenchFET technology to deliver low RDS(on), fast switching, and excellent thermal performance.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy