Vishay SQJQ114EL N-Channel Single MOSFETs, 136 A, 100 V Enhancement, 4-Pin PowerPAK SQJQ114EL-T1_GE3
- RS Stock No.:
- 653-071
- Mfr. Part No.:
- SQJQ114EL-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€4,446.00
(exc. VAT)
€5,469.00
(inc. VAT)
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.482 | €4,446.00 |
*price indicative
- RS Stock No.:
- 653-071
- Mfr. Part No.:
- SQJQ114EL-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 136A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SQJQ114EL | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0055Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 158nC | |
| Maximum Power Dissipation Pd | 277W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 8mm | |
| Length | 8mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 136A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SQJQ114EL | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0055Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 158nC | ||
Maximum Power Dissipation Pd 277W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 8mm | ||
Length 8mm | ||
Standards/Approvals AEC-Q101 | ||
Height 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQJQ114EL N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ190 N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ190 N-Channel Single MOSFETs 100 V Enhancement, 4-Pin PowerPAK SQJ190ELP-T1_GE3
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJQ140ER N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJQ140ER N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SQJQ140ER-T1_GE3
- Vishay SQJ738EP Dual N-Channel Single MOSFETs 40 V Enhancement, 4-Pin PowerPAK SQJ738EP-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK SQJ131ELP-T1_GE3
