Vishay SIS9122 Dual N-Channel Single MOSFETs, 7.1 A, 100 V Enhancement, 8-Pin PowerPAK SIS9122DN-T1-GE3
- RS Stock No.:
- 653-097
- Mfr. Part No.:
- SIS9122DN-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€1,884.00
(exc. VAT)
€2,316.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.628 | €1,884.00 |
*price indicative
- RS Stock No.:
- 653-097
- Mfr. Part No.:
- SIS9122DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 7.1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPAK | |
| Series | SIS9122 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.16Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 17.8W | |
| Typical Gate Charge Qg @ Vgs | 3.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 7.1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPAK | ||
Series SIS9122 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.16Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 17.8W | ||
Typical Gate Charge Qg @ Vgs 3.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay automotive-grade dual N-channel MOSFET designed for high-efficiency switching in Compact power systems. It supports up to 100 V drain-source voltage. Packaged in PowerPAK 1212-8 Dual, it utilizes TrenchFET Gen IV technology for optimized electrical and thermal performance.
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5812DN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5208DN N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA18DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIS4406DN N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA10DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA12DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
