Vishay SIR4406DP N-Channel Single MOSFETs, 78 A, 40 V Enhancement, 8-Pin PowerPAK SIR4406DP-T1-GE3

Subtotal (1 reel of 3000 units)*

€1,350.00

(exc. VAT)

€1,650.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.45€1,350.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-107
Mfr. Part No.:
SIR4406DP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

78A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK

Series

SIR4406DP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00475Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

10.9nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

41.6W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.04mm

Length

6.15mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-channel MOSFET designed for high-efficiency switching in Compact power systems. It supports up to 40 V drain-source voltage. Packaged in PowerPAK SO-8, it utilizes TrenchFET Gen IV technology to deliver low gate charge (Qg), optimized switching characteristics, and excellent thermal performance.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy