Vishay SQ2351CES Type P-Channel Single MOSFETs, -3.2 A, -20 V Enhancement, 3-Pin SOT-23

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.29

(exc. VAT)

€0.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,057 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.29-
25 - 99€0.2610%
100 - 499€0.2417%
500 - 999€0.1837%
1000 +€0.1741%

*price indicative

RS Stock No.:
653-118
Mfr. Part No.:
SQ2351CES-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

-3.2A

Maximum Drain Source Voltage Vds

-20V

Series

SQ2351CES

Package Type

SOT-23

Mount Type

PCB

Pin Count

3

Maximum Drain Source Resistance Rds

0.205Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

5.5nC

Maximum Operating Temperature

175°C

Length

3.04mm

Width

1.4mm

Standards/Approvals

AEC-Q101

Height

1.12mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive-grade P-channel MOSFET tailored for low-voltage switching in Compact systems. It supports up to 20 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Packaged in a space-saving SOT-23 format, it utilizes TrenchFET technology for efficient performance in thermally constrained environments.

AEC Q101 qualified

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy