Vishay SQ2351CES Type P-Channel Single MOSFETs, -3.2 A, -20 V Enhancement, 3-Pin SOT-23 SQ2351CES-T1_GE3
- RS Stock No.:
- 653-117
- Mfr. Part No.:
- SQ2351CES-T1_GE3
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
€0.29
(exc. VAT)
€0.36
(inc. VAT)
- RS Stock No.:
- 653-117
- Mfr. Part No.:
- SQ2351CES-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | -3.2A | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | SOT-23 | |
| Series | SQ2351CES | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.205Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.5nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.4mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id -3.2A | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type SOT-23 | ||
Series SQ2351CES | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.205Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.5nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.4mm | ||
Standards/Approvals AEC-Q101 | ||
Height 1.12mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQ2351CES Type P-Channel Single MOSFETs -20 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CEES-T1_GE3
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CES-T1_GE3
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23 SQ2389CES-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK SQJ131ELP-T1_GE3

