Vishay SQ2361CES Type P-Channel Single MOSFETs, -2.8 A, 60 V Enhancement, 3-Pin SOT-23 SQ2361CES-T1_GE3
- RS Stock No.:
- 653-156
- Mfr. Part No.:
- SQ2361CES-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€516.00
(exc. VAT)
€636.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.172 | €516.00 |
*price indicative
- RS Stock No.:
- 653-156
- Mfr. Part No.:
- SQ2361CES-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -2.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQ2361CES | |
| Package Type | SOT-23 | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.246Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Lead (Pb)-Free | |
| Height | 1.12mm | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -2.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQ2361CES | ||
Package Type SOT-23 | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.246Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Lead (Pb)-Free | ||
Height 1.12mm | ||
Width 2.64mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay automotive-grade P-channel MOSFET designed for compact, low-voltage switching applications. It supports up to 60 V drain-source voltage and operates reliably at junction temperatures up to 175 °C. Packaged in a SOT-23 format, it utilizes TrenchFET technology for efficient electrical and thermal performance in space-constrained automotive designs.
AEC Q101 qualified
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SQ2361CES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23 SQ2361CEES-T1_GE3
- Vishay SQ2361CEES Type P-Channel Single MOSFETs 60 V Enhancement, 3-Pin SOT-23
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23
- Vishay SQ2351CES Type P-Channel Single MOSFETs -20 V Enhancement, 3-Pin SOT-23
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23 SQ2389CES-T1_GE3
- Vishay SQ2351CES Type P-Channel Single MOSFETs -20 V Enhancement, 3-Pin SOT-23 SQ2351CES-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK SQJ131ELP-T1_GE3
