Vishay SIRA12DDP N-Channel Single MOSFETs, 81 A, 30 V Enhancement, 8-Pin PowerPAK SIRA12DDP-T1-GE3

Subtotal (1 reel of 3000 units)*

€612.00

(exc. VAT)

€753.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.204€612.00

*price indicative

RS Stock No.:
653-144
Mfr. Part No.:
SIRA12DDP-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

81A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK

Series

SIRA12DDP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0036Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9.2nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

38W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Length

5.15mm

Standards/Approvals

No

Width

6.15mm

Height

1.04mm

Automotive Standard

No

COO (Country of Origin):
TH
The Vishay N-channel MOSFET optimized for high-efficiency switching in Compact power systems. It supports up to 30 V drain-source voltage. Packaged in PowerPAK SO-8, it utilizes TrenchFET Gen IV technology to deliver ultra-low RDS(on), fast switching, and excellent thermal performance.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy