Vishay SIS4406DN N-Channel Single MOSFETs, 62.8 A, 40 V Enhancement, 8-Pin PowerPAK SIS4406DN-T1-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
653-146
Mfr. Part No.:
SIS4406DN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

62.8A

Maximum Drain Source Voltage Vds

40V

Series

SIS4406DN

Package Type

PowerPAK

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00475Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

33.7W

Typical Gate Charge Qg @ Vgs

23.7nC

Maximum Operating Temperature

150°C

Length

3.3mm

Height

410μm

Standards/Approvals

No

Width

3.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N-channel MOSFET designed for high-efficiency switching in Compact power systems. It supports up to 40 V drain-source voltage. Packaged in PowerPAK 1212-8, it utilizes TrenchFET Gen IV technology to deliver low gate charge (Qg), reduced output charge (Qoss), and optimized switching performance.

Pb Free

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy