Vishay SISS5208DN N-Channel Single MOSFETs, 172 A, 20 V Enhancement, 8-Pin PowerPAK SISS5208DN-T1-GE3

Subtotal (1 reel of 3000 units)*

€1,740.00

(exc. VAT)

€2,130.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.58€1,740.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
653-148
Mfr. Part No.:
SISS5208DN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

172A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK

Series

SISS5208DN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0013Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

24.6nC

Maximum Gate Source Voltage Vgs

8V

Maximum Power Dissipation Pd

56.8W

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

3.4mm

Standards/Approvals

RoHS

Height

830μm

Length

3.4mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SISS5208DN Series Single MOSFETs, 56.8W Maximum Power Dissipation, 20V Maximum Drain Source Voltage - SISS5208DN-T1-GE3


This single MOSFETs device is an N-channel enhancement transistor designed for high-current switching in compact surface-mount applications. It operates across a wide temperature range and is intended for situations requiring low conduction losses and rapid gate-driven switching. The package supports mounting on PCB land patterns where thermal and electrical performance are priorities.

Features and Benefits:


• Very low on-resistance 0.0013Ω reduces conduction losses
• High continuous drain current 172A supports heavy loads
• Low forward voltage 1.1V improves efficiency under load
• Gate charge 24.6nC enables controlled switching speed
• Maximum power dissipation 56.8W manages elevated thermal stress
• Gate-source withstand 8V permits robust drive margin

Applications


• Suitable for synchronous buck converter power stages
• Ideal for high-current motor driver outputs
• Used with server power distribution circuits
• Can be used for battery protection and management
• Suitable for telecom rectifier and power-supply rails

What voltage stress can it withstand between drain and source?


It is rated to tolerate up to 20V between drain and source under normal conditions.

How does the device behave in extreme temperatures?


It is specified to operate from -55°C up to 150°C, allowing it to function across typical industrial temperature ranges.

What mounting style is required for assembly?


It is supplied in a PowerPAK surface-mount package, intended for PCB solder attachment using standard reflow processes.

How many electrical connections does it provide?


The device has an eight-pin configuration to facilitate power and gate connections while optimising thermal paths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy