Vishay SQ3481CEV Type P-Channel Single MOSFETs, 7.5 A, -30 V Enhancement, 6-Pin TSOP-6
- RS Stock No.:
- 653-167
- Mfr. Part No.:
- SQ3481CEV-T1_GE3
- Manufacturer:
- Vishay
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.41
(exc. VAT)
€0.50
(inc. VAT)
- Plus 2,925 unit(s) shipping from 23 November 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.41 | - |
| 25 - 99 | €0.36 | 12% |
| 100 - 499 | €0.34 | 17% |
| 500 - 999 | €0.28 | 31% |
| 1000 + | €0.26 | 36% |
*price indicative
- RS Stock No.:
- 653-167
- Mfr. Part No.:
- SQ3481CEV-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | TSOP-6 | |
| Series | SQ3481CEV | |
| Mount Type | PCB | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.043Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 23.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 2.98mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type TSOP-6 | ||
Series SQ3481CEV | ||
Mount Type PCB | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.043Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 23.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 3.1mm | ||
Standards/Approvals AEC-Q101 | ||
Width 2.98mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6 SQ3481CEV-T1_GE3
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6 SQ3419CEV-T1_GE3
- Vishay SQ3426CEEV N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6
- Vishay SQ P-Channel Single MOSFETs 30 V Enhancement Mode, 6-Pin TSOP-6 SQ3457CEV-T1_GE3
- Vishay SQ3426CEEV N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -12 V Enhancement, 6-Pin TSOP-6 SQ3461CEV-T1_GE3
