Vishay SQ3426CEEV N-Channel Single MOSFETs, 7 A, 60 V Enhancement, 6-Pin TSOP-6
- RS Stock No.:
- 653-062
- Mfr. Part No.:
- SQ3426CEEV-T1_GE3
- Manufacturer:
- Vishay
Add 25 more to save €1.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.41
(exc. VAT)
€0.50
(inc. VAT)
- 2,727 unit(s) shipping from 20 November 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.41 | - |
| 25 - 99 | €0.36 | €1.25 |
| 100 - 499 | €0.34 | €7.00 |
| 500 - 999 | €0.28 | €65.00 |
| 1000 + | €0.26 | €150.00 |
*price indicative
- RS Stock No.:
- 653-062
- Mfr. Part No.:
- SQ3426CEEV-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQ3426CEEV | |
| Package Type | TSOP-6 | |
| Mount Type | PCB | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.042Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19.5nC | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Width | 2.98mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQ3426CEEV | ||
Package Type TSOP-6 | ||
Mount Type PCB | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.042Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19.5nC | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Width 2.98mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Vishay SQ3426CEEV Series Single MOSFETs, 60V Drain Source Voltage, 7A Continuous Drain Current - SQ3426CEEV-T1_GE3
Features and Benefits:
• 7A continuous drain current supports substantial load currents
• 0.042 Ω low Rds(on) minimises conduction losses
• 19.5 nC gate charge permits predictable switching profiles
• 5W power dissipation allows moderate thermal loading
• 20V gate‑limit protects against excessive drive voltages
Applications
• Ideal for motor driver stages in control systems
• Used with DC-DC converter outputs for regulation
• Can be used for load switching in industrial electronics
• Suitable for power management on PCB‑mounted assemblies
What package type should designers plan for on the PCB?
How does the device handle extreme temperatures in field use?
What electrical constraint must be observed at the gate?
How does forward voltage affect switching performance?
Related links
- Vishay SQ3426CEEV N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_GE3
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_BE3
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6 SQ3481CEV-T1_GE3
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin TSOP-6 SQ3419CEV-T1_GE3
- Vishay SQ P-Channel Single MOSFETs 30 V Enhancement Mode, 6-Pin TSOP-6 SQ3457CEV-T1_GE3
- Vishay SQ N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
