Vishay SQ3419CEV Type P-Channel Single MOSFETs, -6.9 A, -40 V Enhancement, 6-Pin TSOP-6

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.53

(exc. VAT)

€0.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,655 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24€0.53
25 - 99€0.47
100 - 499€0.43
500 - 999€0.36
1000 +€0.34

*price indicative

RS Stock No.:
653-162
Mfr. Part No.:
SQ3419CEV-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single MOSFETs

Channel Type

Type P

Maximum Continuous Drain Current Id

-6.9A

Maximum Drain Source Voltage Vds

-40V

Package Type

TSOP-6

Series

SQ3419CEV

Mount Type

PCB

Pin Count

6

Maximum Drain Source Resistance Rds

0.092Ω

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

11.3nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

5W

Maximum Operating Temperature

175°C

Length

3.1mm

Width

2.98mm

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

AEC-Q101

Vishay SQ3419CEV Series Single MOSFETs, 5W Maximum Power Dissipation, -40V Maximum Drain Source Voltage - SQ3419CEV-T1_GE3


This single MOSFETs device is a P‑channel enhancement‑mode power transistor designed for PCB mounting in electronic systems requiring controlled high‑side switching and power management. It operates across a broad temperature range and meets automotive qualification standards, making it suitable for demanding environments where compact packaged MOSFETs are required.

Features and Benefits:


• 40V drain‑source rating enabling robust high‑side switching
• 6.9A continuous drain current supporting moderate load currents
• 0.092Ω maximum Rds(on) reducing conduction losses
• 11.3nC typical gate charge allowing faster gate transitions
• 5W maximum power dissipation handling thermal stress during operation
• AEC‑Q101 qualification providing suitability for automotive electronics

Applications


• Suitable for high‑side switching in vehicle control modules
• Ideal for power distribution in compact motor drivers
• Used with battery management systems for protection switching
• Can be used for DC‑DC converter P‑channel stages
• Suitable for compact PCB power control in industrial modules

What package is used and how does it benefit PCB layout?


It uses a TSOP‑6 package which offers a low profile and multiple pins for thermal and electrical connection, simplifying PCB routing in space‑constrained designs.

What gate voltage limits should designers observe?


The gate‑to‑source voltage must not exceed ±20V to avoid gate oxide stress and ensure long‑term reliability.

How does the device perform in high‑temperature environments?


The device is rated to operate from -55°C up to 175°C, allowing use in applications with wide thermal excursions.

What pin count and mounting style are specified?


It has six pins and is intended for PCB mounting to facilitate integration into standard board assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy