Vishay SIRA18DDP N-Channel Single MOSFETs, 40 A, 30 V Enhancement, 8-Pin PowerPAK SIRA18DDP-T1-GE3
- RS Stock No.:
- 653-181
- Mfr. Part No.:
- SIRA18DDP-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€531.00
(exc. VAT)
€654.00
(inc. VAT)
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.177 | €531.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
€0.32
(exc. VAT)
€0.39
(inc. VAT)
- RS Stock No.:
- 653-181
- Mfr. Part No.:
- SIRA18DDP-T1-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SIRA18DDP | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00683Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 17W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.04mm | |
| Length | 5.15mm | |
| Standards/Approvals | No | |
| Width | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SIRA18DDP | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00683Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 17W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.04mm | ||
Length 5.15mm | ||
Standards/Approvals No | ||
Width 6.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Vishay SIRA18DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5812DN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5208DN N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIS4406DN N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA10DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA12DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIR4156LDP N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK

