STMicroelectronics SCTWA35N65G2V N-Channel SiC Power Module, 45 A, 650 V Enhancement, 3-Pin Hip-247 SCTWA35N65G2V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
204-3959
Mfr. Part No.:
SCTWA35N65G2V
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

650V

Series

SCTWA35N65G2V

Package Type

Hip-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.072Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

73nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

3.3V

Maximum Power Dissipation Pd

240W

Maximum Operating Temperature

200°C

Width

5.1mm

Standards/Approvals

No

Length

15.9mm

Height

41.2mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics silicon carbide Power MOSFET has been developed using ST’s advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of both on-resistance and switching losses is almost independent of junction temperature.

Low capacitance

Very fast and robust intrinsic body diode

Very tight variation of on-resistance vs. temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy