ROHM AG194FPD3HRB N-Channel Single MOSFETs, 80 A, 100 V Enhancement, 3-Pin TO-252 (TL) AG194FPD3HRBTL
- RS Stock No.:
- 687-353
- Mfr. Part No.:
- AG194FPD3HRBTL
- Manufacturer:
- ROHM
Add 20 more to save €4.80
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
- 100 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €2.015 | €4.03 | - |
| 20 - 98 | €1.775 | €3.55 | €4.80 |
| 100 - 198 | €1.595 | €3.19 | €42.00 |
| 200 + | €1.255 | €2.51 | €152.00 |
*price indicative
- RS Stock No.:
- 687-353
- Mfr. Part No.:
- AG194FPD3HRBTL
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | AG194FPD3HRB | |
| Package Type | TO-252 (TL) | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Power Dissipation Pd | 142W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.5mm | |
| Width | 6.8mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series AG194FPD3HRB | ||
Package Type TO-252 (TL) | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Power Dissipation Pd 142W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.5mm | ||
Width 6.8mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RD3P08BBLHRB Type P-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) RD3P08BBLHRBTL
- ROHM AG086FGD3HRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) AG086FGD3HRBTL
- ROHM RD3G08DBKHRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) RD3G08DBKHRBTL
- ROHM RD3L08CBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM AG091FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM RD3L08DBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBLHRBTL
- ROHM AG185FGD3HRB N-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG185FGD3HRBTL
- ROHM RD3L08DBKHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBKHRBTL
