ROHM RD3G08DBKHRB N-Channel Single MOSFETs, 80 A, 40 V Enhancement, 3-Pin TO-252 (TL) RD3G08DBKHRBTL
- RS Stock No.:
- 687-464
- Mfr. Part No.:
- RD3G08DBKHRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.96
(exc. VAT)
€2.42
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €0.98 | €1.96 |
| 20 - 48 | €0.865 | €1.73 |
| 50 - 198 | €0.775 | €1.55 |
| 200 - 998 | €0.625 | €1.25 |
| 1000 + | €0.61 | €1.22 |
*price indicative
- RS Stock No.:
- 687-464
- Mfr. Part No.:
- RD3G08DBKHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 (TL) | |
| Series | RD3G08DBKHRB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 76W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Width | 6.8mm | |
| Length | 10.5mm | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 (TL) | ||
Series RD3G08DBKHRB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 76W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Width 6.8mm | ||
Length 10.5mm | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET is engineered for high-performance applications demanding superior efficiency and high current capacity. Designed to operate at 40V with a maximum continuous drain current of 80A, this MOSFET delivers exceptional reliability and performance under various operating conditions. Furthermore, its low on-resistance of 4.1mΩ minimises energy losses, ensuring optimal thermal performance and power dissipation up to 76W, making it an ideal choice for demanding applications in automotive and industrial sectors.
Low on resistance for reduced energy losses during operation
High continuous drain current capability of 80A for robust performance
Power dissipation rating of 76W for reliable operation in high-power applications
Avalanche current rating of 30A, ensuring durability during transient conditions
AEC Q101 qualification for reliability in automotive applications
RoHS compliant with Pb free plating, aligning with environmental standards
Includes packaging specifications like embossed tape for efficient handling
Multiple voltage ratings to cater to diverse circuit designs
Related links
- ROHM AG086FGD3HRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) AG086FGD3HRBTL
- ROHM AG185FGD3HRB N-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG185FGD3HRBTL
- ROHM AG501EGD3HRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG501EGD3HRBTL
- ROHM RD3L08CBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM AG091FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM AG194FPD3HRB N-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) AG194FPD3HRBTL
- ROHM RD3L08DBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBLHRBTL
- ROHM AG191FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG191FLD3HRBTL
