ROHM RD3L08DBLHRB N-Channel Single MOSFETs, 80 A, 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBLHRBTL
- RS Stock No.:
- 687-458
- Mfr. Part No.:
- RD3L08DBLHRBTL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€4.20
(exc. VAT)
€5.16
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.10 | €4.20 |
| 20 - 48 | €1.855 | €3.71 |
| 50 - 198 | €1.67 | €3.34 |
| 200 - 998 | €1.345 | €2.69 |
| 1000 + | €1.30 | €2.60 |
*price indicative
- RS Stock No.:
- 687-458
- Mfr. Part No.:
- RD3L08DBLHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 (TL) | |
| Series | RD3L08DBLHRB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Power Dissipation Pd | 76W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.8mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Height | 2.3mm | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 (TL) | ||
Series RD3L08DBLHRB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Power Dissipation Pd 76W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.8mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Height 2.3mm | ||
Length 10.5mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Power MOSFET is engineered for demanding applications requiring high efficiency and robust performance. This 60V, 80A N channel MOSFET features ultra-low on-resistance, delivering superior electrical performance while ensuring reliability. It is designed to operate optimally in various environments, making it ideal for automotive applications, including advanced driver assistance systems (ADAS) and lighting. With compliance to AEC-Q101 and 100% avalanche testing, this component ensures high standards of safety and efficiency in any electronic design. Its compact packaging enables easy integration into space-constrained layouts.
Delivers low on resistance of 7.6mΩ, enhancing efficiency in power transfer
Rated for a maximum continuous drain current of 80A, ensuring reliability under significant loads
Features a wide drain-source voltage of 60V suitable for various high-voltage applications
All products are RoHS compliant, supporting environmentally friendly designs
100% avalanche tested for increased reliability and component longevity
Designed in a DPAK TO-252 package for easy mounting in compact circuits
Offers a broad operating temperature range from -55°C to 175°C, ensuring performance in extreme conditions
Qualified to AEC Q101 , making it ideal for automotive and high-reliability applications
Related links
- ROHM RD3L08CBLHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08CBLHRBTL
- ROHM AG091FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG091FLD3HRBTL
- ROHM RD3L08DBKHRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) RD3L08DBKHRBTL
- ROHM AG191FLD3HRB N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG191FLD3HRBTL
- ROHM AG086FGD3HRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) AG086FGD3HRBTL
- ROHM RD3G08DBKHRB N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) RD3G08DBKHRBTL
- ROHM AG194FPD3HRB N-Channel Single MOSFETs 100 V Enhancement, 3-Pin TO-252 (TL) AG194FPD3HRBTL
- ROHM AG185FGD3HRB N-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) AG185FGD3HRBTL
