ROHM HP8KF7H Dual N-Channel Single MOSFETs, 18.5 A, 150 V Enhancement, 8-Pin HSOP-8 HP8KF7HTB1
- RS Stock No.:
- 687-364
- Mfr. Part No.:
- HP8KF7HTB1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.05
(exc. VAT)
€3.75
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.525 | €3.05 | - |
| 20 - 48 | €1.345 | €2.69 | 11% |
| 50 - 198 | €1.205 | €2.41 | 20% |
| 200 - 998 | €0.97 | €1.94 | 36% |
| 1000 + | €0.95 | €1.90 | 37% |
*price indicative
- RS Stock No.:
- 687-364
- Mfr. Part No.:
- HP8KF7HTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 18.5A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HP8KF7H | |
| Package Type | HSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 62mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 26W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 18.5A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HP8KF7H | ||
Package Type HSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 62mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 26W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6.1mm | ||
Width 6.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET designed to efficiently manage power in various electronic applications. With a low on-resistance of 62mΩ and a compact HSOP8 package, this MOSFET ensures superior thermal management and high reliability. Its specifications support a continuous drain current of ±18.5A, making it ideal for demanding tasks such as motor drives. Offering excellent energy efficiency and compliance with RoHS and halogen-free standards, it seamlessly integrates into advanced electronic designs while ensuring environmental responsibility.
Optimised for low on resistance, enhancing overall efficiency
Compact HSOP8 package allows for space-saving designs
Ideal for a variety of applications, including motor drives
Meets RoHS and halogen-free requirements for environmental safety
High continuous and pulsed drain current ratings ensure reliability under load
Excellent thermal management with low thermal resistance ratings
Designed for high-performance switching applications with minimal delay
Stable operation across a wide temperature range from -55 to +150°C
Related links
- ROHM RSG120 N-Channel Single MOSFETs 40 V Enhancement, 8-Pin HSOP-8 RS6G120CHTB1
- ROHM RS6G122CH N-Channel Single MOSFETs -40 V Enhancement, 8-Pin HSOP-8 RS6G122CHTB1
- ROHM HT8KE5H Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HT8KE5HTB1
- ROHM HP8KE5 Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE5TB1
- ROHM HP8KB5 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB5TB1
- ROHM HP8KC5 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC5TB1
- ROHM Dual (Nch+Pch) HP8K 2 Type N 8.5 A 8-Pin HSOP-8 HP8ME5TB1
- ROHM Dual (Nch+Pch) HP8 2 Type P 16.5 A 8-Pin HSOP-8 HP8MB5TB1
