ROHM RSG120 N-Channel Single MOSFETs, 300 A, 40 V Enhancement, 8-Pin HSOP-8 RS6G120CHTB1
- RS Stock No.:
- 646-625
- Mfr. Part No.:
- RS6G120CHTB1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €9.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.518 | €7.59 | - |
| 50 - 245 | €1.334 | €6.67 | €9.20 |
| 250 - 495 | €1.20 | €6.00 | €79.50 |
| 500 + | €0.95 | €4.75 | €284.00 |
*price indicative
- RS Stock No.:
- 646-625
- Mfr. Part No.:
- RS6G120CHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | RSG120 | |
| Package Type | HSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.91mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 166W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 71.0nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Halogen Free, Pb Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series RSG120 | ||
Package Type HSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.91mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 166W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 71.0nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Halogen Free, Pb Free, RoHS | ||
Automotive Standard No | ||
The ROHM Power MOSFET with low on resistance and high power package suitable for switching, motor drives, and DC/DC converter.
Pd free plating
RoHS compliant
Halogen free
100% Rg and UIS tested
Related links
- ROHM RS6G122CH N-Channel Single MOSFETs -40 V Enhancement, 8-Pin HSOP-8 RS6G122CHTB1
- ROHM HP8KF7H Dual N-Channel Single MOSFETs 150 V Enhancement, 8-Pin HSOP-8 HP8KF7HTB1
- ROHM HT8KE5H Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HT8KE5HTB1
- ROHM RS6 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM RS1P600BH N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
- ROHM RS6 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 RS6L120BHTB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC7TB1
