DiodesZetex DMN63D8L N-Channel MOSFET, 400 mA, 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- RS Stock No.:
- 718-536
- Mfr. Part No.:
- DMN63D8L-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.26
(exc. VAT)
€0.32
(inc. VAT)
In Stock
- 1,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.052 | €0.26 | - |
| 125 - 495 | €0.048 | €0.24 | €0.50 |
| 500 - 2495 | €0.044 | €0.22 | €4.00 |
| 2500 + | €0.036 | €0.18 | €40.00 |
*price indicative
- RS Stock No.:
- 718-536
- Mfr. Part No.:
- DMN63D8L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMN63D8L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.8Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.9nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 520mW | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMN63D8L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.8Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.9nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 520mW | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET designed for high-efficiency power management applications. This versatile component prioritises minimal on-state resistance while ensuring superior switching performance. Ideal for applications such as motor control, power management functions, and backlighting, this MOSFET offers a reliable and efficient solution to handle demanding power requirements. With a robust construction compliant with AEC-Q101 standards, it is also classified as a Green device, underscoring its environmentally friendly credentials. Its Compact SOT23 package facilitates space-efficient placements in various electronics.
Achieves Low on resistance, ensuring high efficiency in power management
Boasts low input capacitance for fast switching speeds, enhancing overall performance
Handles a maximum drain-source voltage of 30V, making it versatile for various applications
Offers continuous drain currents up to 350mA at 25°C, supporting reliable operation in demanding scenarios
Designed with ESD protection on the gate to safeguard the device and enhance longevity
Complies with RoHS and is free from lead, halogen, and antimony, supporting environmentally-friendly manufacturing
Related links
- DiodesZetex DMN63D8L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
- DiodesZetex N-Channel MOSFET 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex DMN62 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G
