DiodesZetex N-Channel MOSFET, 400 mA, 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- RS Stock No.:
- 254-8610
- Mfr. Part No.:
- DMN31D5UDAQ-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€440.00
(exc. VAT)
€540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.044 | €440.00 |
*price indicative
- RS Stock No.:
- 254-8610
- Mfr. Part No.:
- DMN31D5UDAQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | X2-DFN0806-6 | |
| Mount Type | Surface | |
| Typical Gate Charge Qg @ Vgs | 0.38nC | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 0.37W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type X2-DFN0806-6 | ||
Mount Type Surface | ||
Typical Gate Charge Qg @ Vgs 0.38nC | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 0.37W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in general purpose interfacing sw
Low on resistance
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Related links
- DiodesZetex N-Channel MOSFET 30 V X2-DFN0806-6 DMN31D5UDAQ-7B
- DiodesZetex Type P 400 mA, 30 V X2-DFN0806-6 DMC31D5UDAQ-7B
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6
- DiodesZetex Type P-Channel MOSFET 30 V X2-DFN0806-6 DMP32D9UDAQ-7B
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex Type P-Channel MOSFET 20 V X2-DFN0806-6 DMP22D5UDA-7B
- DiodesZetex DMN63D8L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
