DiodesZetex DMP3013SFV P-Channel MOSFET, -35 A, -30 V Enhancement, 8-Pin PowerDI3333-8 DMP3013SFV-7

Subtotal (1 reel of 2000 units)*

€472.00

(exc. VAT)

€580.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.236€472.00

*price indicative

RS Stock No.:
719-553
Mfr. Part No.:
DMP3013SFV-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

P-Channel

Maximum Continuous Drain Current Id

-35A

Maximum Drain Source Voltage Vds

-30V

Package Type

PowerDI3333-8

Series

DMP3013SFV

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

33.7nC

Maximum Power Dissipation Pd

31W

Minimum Operating Temperature

-50°C

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Width

3.4mm

Height

0.85mm

Length

3.4mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 30V P-Channel enhancement mode MOSFET, designed to provide superior switching performance while minimising on-state resistance. Its Compact PowerDI3333-8 packaging is thermally efficient, enabling higher density in end products. This MOSFET is particularly suited for high-efficiency power management applications, offering significant advantages in design flexibility and space optimisation.

Small form factor reduces board area by 33% compared to SO-8 packages

Thermally efficient design allows for higher density in end products

ESD protected gate increases reliability in sensitive applications

Totally lead-free and fully RoHS compliant, ensuring environmental safety

Halogen and antimony free, making it a 'green' device

Weight is approximately 0.03 grams, facilitating lightweight designs

Meets UL flammability classification rating of 94V-0 for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy